- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ251ELL271MMP1S
Description
+
Cap Aluminum Lytic 270uF 250V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ251ELL271MMP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ251ELL271MMP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$1.555
100
$1.391
250
$1.359
500
$1.339
1,000
$1.303
2,500
$1.287
5,000
$0.899
7,500 +
$0.888
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments