- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ251ELL181MK50S
Description
+
Cap Aluminum Lytic 180uF 250V 20% (12.5 X 50mm) Radial 5mm 1035mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ251ELL181MK50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ251ELL181MK50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 50 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.235
100
$1.123
250
$1.105
500
$1.080
1,000
$0.789
2,500
$0.773
5,000
$0.763
7,500 +
$0.758
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments