- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ201ELL680MJ30S
Description
+
Cap Aluminum Lytic 68uF 200V 20% (10 X 30mm) Radial 5mm 405mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL680MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ201ELL680MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,470
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$0.5002
250
$0.4549
800
$0.4373
1,600
$0.4279
3,200
$0.4193
5,600
$0.4183
8,000 +
$0.4140
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments