- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ201ELL331ML40S
Chemi-Con
EKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20% (16 X 40mm) Radial 7.5mm 1425mA 12000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 200V 20% (16 X 40mm) Radial 7.5mm 1425mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL331ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ201ELL331ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EKXJ201ELL331ML40S RoHS compliant?
Yes, EKXJ201ELL331ML40S is RoHS compliant.
What is the lead time for EKXJ201ELL331ML40S?
The standard lead time for EKXJ201ELL331ML40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$2.1252
25
$1.9320
100
$1.7920
250
$1.6990
500
$1.6290
1,000
$1.5590
2,500
$1.4170
5,000
$0.8150
7,500 +
$0.7920
Click for Quote
Log in
to unlock special pricing