- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ201ELL181MUN3S
Description
+
Cap Aluminum Lytic 180uF 200V 20% (14.5 X 31.5mm) Radial 7.5mm 955mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL181MUN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ201ELL181MUN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 31.5 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.8445
500
$0.8252
1,000
$0.8076
2,500
$0.7739
5,000
$0.4257
7,500
$0.4202
10,000
$0.4192
15,000 +
$0.4176
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments