- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ161ELL331MLN3S
Description
+
Cap Aluminum Lytic 330uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1350mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ161ELL331MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ161ELL331MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$2.5487
25
$2.3170
250
$1.3880
500
$1.2000
1,000
$1.0610
2,500
$1.0060
5,000
$0.9620
7,500
$0.9580
10,000 +
$0.9530
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments