Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ161ELL271MK40S

Cap Aluminum Lytic 270uF 160V 20% (12.5 X 40mm) Radial 5mm 1190mA 12000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 270uF 160V 20% (12.5 X 40mm) Radial 5mm 1190mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ161ELL271MK40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ161ELL271MK40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 270 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 40 mm
Termination Style: Radial
Voltage: 160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ161ELL271MK40S RoHS compliant?
Yes, EKXJ161ELL271MK40S is RoHS compliant.
What is the lead time for EKXJ161ELL271MK40S?
The standard lead time for EKXJ161ELL271MK40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.183
250
$1.278
500
$1.003
1,000
$0.947
2,500
$0.901
5,000
$0.860
7,500
$0.858
10,000 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!