- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKRG350ELL222MM20S
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1110mA 1000h 105A°C Bulk
Search Keywords: EKRG350ELL222MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKRG350ELL222MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.202
250
$0.977
500
$0.933
1,000
$0.624
2,500
$0.573
5,000
$0.564
7,500
$0.556
10,000 +
$0.547
Click for Quote
Log in
to unlock special pricing