- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKRG250ETD101MF09D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKRG250ETD101MF09D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 9mm) Radial 2.5mm 121mA 1000h 105°C Ammo
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 9mm) Radial 2.5mm 121mA 1000h 105°C Ammo
Search Keywords: EKRG250ETD101MF09D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKRG250ETD101MF09D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 9 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EKRG250ETD101MF09D discontinued?
Yes, EKRG250ETD101MF09D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKRG250ETD101MF09D?
The recommended replacement for EKRG250ETD101MF09D is EMZR250ARA101MF61G from Chemi-Con, available from OnlineComponents.com.
Is EKRG250ETD101MF09D RoHS compliant?
Yes, EKRG250ETD101MF09D is RoHS compliant.
What is the lead time for EKRG250ETD101MF09D?
The standard lead time for EKRG250ETD101MF09D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.