- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMX451ELL220ML25S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMX451ELL220ML25S
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 10000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 10000h 105°C Bulk
Search Keywords: EKMX451ELL220ML25S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKMX451ELL220ML25S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 22 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 105 °C |
| Mounting: | Through Hole |
| Voltage: | 450 VDC |
Product Guides
+
Frequently Asked Questions
Is EKMX451ELL220ML25S discontinued?
Yes, EKMX451ELL220ML25S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMX451ELL220ML25S?
The recommended replacement for EKMX451ELL220ML25S is EKXJ451ELL270MK25S from Chemi-Con, available from OnlineComponents.com.
Is EKMX451ELL220ML25S RoHS compliant?
Yes, EKMX451ELL220ML25S is RoHS compliant.
What is the lead time for EKMX451ELL220ML25S?
The standard lead time for EKMX451ELL220ML25S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.