- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMX401ELL680MLN3S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMX401ELL680MLN3S
Cap Aluminum Lytic 68uF 400V 20% (16 X 31.5mm) Radial 7.5mm 420mA 10000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 68uF 400V 20% (16 X 31.5mm) Radial 7.5mm 420mA 10000h 105°C Bulk
Search Keywords: EKMX401ELL680MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMX401ELL680MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EKMX401ELL680MLN3S discontinued?
Yes, EKMX401ELL680MLN3S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMX401ELL680MLN3S?
The recommended replacement for EKMX401ELL680MLN3S is EKXJ401ELL680ML25S from Chemi-Con, available from OnlineComponents.com.
Is EKMX401ELL680MLN3S RoHS compliant?
Yes, EKMX401ELL680MLN3S is RoHS compliant.
What is the lead time for EKMX401ELL680MLN3S?
The standard lead time for EKMX401ELL680MLN3S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.