- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS451VSN181MR25S
Description
+
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1060mA 3000h 105A°C
Search Keywords: EKMS451VSN181MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS451VSN181MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$13.49
100
$8.30
150
$6.57
200 +
$6.44
Click for Quote
Log in
to unlock special pricing