- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS451VSN121MQ25S
Description
+
Cap Aluminum Lytic 120uF 450V 20% (25.4 X 25mm) Snap-In 10mm 810mA 3000h 105A°C
Search Keywords: EKMS451VSN121MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS451VSN121MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$5.32
100
$3.99
150
$3.72
200 +
$3.65
Click for Quote
Log in
to unlock special pricing