- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS201VSN681MP40S
Chemi-Con
EKMS201VSN681MP40S
Cap Aluminum Lytic 680uF 200V 20% (22 X 40mm) Snap-In 10mm 1940mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 200V 20% (22 X 40mm) Snap-In 10mm 1940mA 3000h 105A°C
Search Keywords: EKMS201VSN681MP40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS201VSN681MP40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 40 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is EKMS201VSN681MP40S RoHS compliant?
Yes, EKMS201VSN681MP40S is RoHS compliant.
What is the lead time for EKMS201VSN681MP40S?
The standard lead time for EKMS201VSN681MP40S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$7.76
10
$7.74
25
$7.72
50
$7.71
100
$5.78
150
$5.39
200 +
$5.29
Click for Quote
Log in
to unlock special pricing