- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS161VSN821MQ30S
Description
+
Cap Aluminum Lytic 820uF 160V 20% (25.4 X 30mm) Snap-In 10mm 2080mA 3000h 105A°C
Search Keywords: EKMS161VSN821MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS161VSN821MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$5.40
100
$4.05
150
$3.78
200 +
$3.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments