- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ451VSN121MP35S
Description
+
Cap Aluminum Lytic 120uF 450V 20% (22 X 35mm) Snap-In 10mm 720mA 2000h 105A°C
Search Keywords: EKMQ451VSN121MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ451VSN121MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.55
200
$3.39
400
$3.24
600
$3.11
1,000
$3.10
2,600
$1.56
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments