- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ421VSN181MR25S
Description
+
Cap Aluminum Lytic 180uF 420V 20% (30 X 25mm) Snap-In 10mm 910mA 2000h 105A°C
Search Keywords: EKMQ421VSN181MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ421VSN181MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:1802179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:4202205VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$6.38
100
$4.79
150
$4.47
200 +
$4.38
Click for Quote
Log in
to unlock special pricing