- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ401ETD4R7MJC5S
Description
+
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 42mA 2000h 105A°C Ammo
Search Keywords: EKMQ401ETD4R7MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ401ETD4R7MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
800 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5040
800
$0.4095
1,600
$0.2552
3,200
$0.2443
5,600
$0.2406
8,000
$0.2342
10,400
$0.2307
15,200 +
$0.2273
Click for Quote
Log in
to unlock special pricing