- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ251VSN471MQ30S
Description
+
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 30mm) Snap-In 10mm 1400mA 2000h 105A°C
Search Keywords: EKMQ251VSN471MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ251VSN471MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:2502205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
564
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$7.65
50
$5.09
200
$4.76
400
$4.74
600
$3.95
1,000
$3.49
2,600
$3.15
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments