- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ251VSN221MP25S
Description
+
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1000mA 2000h 105A°C
Search Keywords: EKMQ251VSN221MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ251VSN221MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:2502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
892
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$2.408
50
$2.301
200
$2.210
400
$2.164
600
$2.137
1,000
$2.103
2,600
$0.974
5,000 +
$0.954
Click for Quote
Log in
to unlock special pricing