- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ201VSN821MP45S
Description
+
Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2040mA 2000h 105A°C
Search Keywords: EKMQ201VSN821MP45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ201VSN821MP45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:8202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:2002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$6.14
100
$4.61
150
$4.30
200 +
$4.21
Click for Quote
Log in
to unlock special pricing