- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ161VSN821MP35S
Description
+
Cap Aluminum Lytic 820uF 160V 20% (22 X 35mm) Snap-In 10mm 2000mA 2000h 105A°C
Search Keywords: EKMQ161VSN821MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ161VSN821MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:8202179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:1602205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$5.08
100
$3.81
150
$3.56
200 +
$3.48
Click for Quote
Log in
to unlock special pricing