- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ161VSN152MQ45S
Description
+
Cap Aluminum Lytic 1500uF 160V 20% (25.4 X 45mm) Snap-In 10mm 2500mA 2000h 105A°C
Search Keywords: EKMQ161VSN152MQ45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ161VSN152MQ45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:15002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:25.4 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:1602205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$5.89
25
$5.27
50
$5.26
200
$5.04
400
$4.94
600
$4.88
1,000
$4.86
2,600 +
$2.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments