- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM451VSN680MQ20S
Description
+
Cap Aluminum 68uF 450V 20% 10mm
Search Keywords: EKMM451VSN680MQ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM451VSN680MQ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
200
$1.50
400
$1.43
600
$1.37
1,000
$1.35
2,600
$1.32
5,000
$1.28
7,600
$1.26
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing