- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM421VSN680MQ20S
Description
+
Cap Aluminum Lytic 68uF 420V 20% (25.4 X 20mm) Snap-In 10mm 460mA 3000h 105A°C
Search Keywords: EKMM421VSN680MQ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM421VSN680MQ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 20 mm
-
Termination Style:Snap-In
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.84
200
$2.63
400
$2.55
600
$2.41
1,000
$2.40
2,600
$1.19
5,000 +
$1.16
Click for Quote
Log in
to unlock special pricing