- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM401VSD681MA60S
Chemi-Con
EKMM401VSD681MA60S
Cap Aluminum Lytic 680uF 400V 20% (35 X 60mm) Snap-In 0.366 Ohm 2270mA 3000h 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM401VSD681MA60S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 60 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC