- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM401VNN151MA20U
EKMM401VNN151MA20U
Chemi-Con
Cap Alum 150UF 20% 400V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 150UF 20% 400V Snap
Search Keywords: EKMM401VNN151MA20U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM401VNN151MA20U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$2.37
50
$2.15
200
$2.07
400
$1.64
600
$1.63
1,000
$1.60
2,600
$1.58
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing