- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMM181VSN681MQ35S
Description
+
Cap Aluminum Lytic 680uF 180V 20% (25.4 X 35mm) Snap-In 10mm 1780mA 3000h 105A°C
Search Keywords: EKMM181VSN681MQ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMM181VSN681MQ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 35 mm
-
Termination Style:Snap-In
-
Voltage:180 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$5.26
100
$3.94
150
$3.68
200 +
$3.61
Click for Quote
Log in
to unlock special pricing