- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH800VSN222MP45S
Description
+
Cap Aluminum Lytic 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.113 Ohm 2040mA 2000h 105A°C
Search Keywords: EKMH800VSN222MP45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH800VSN222MP45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 45 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
200
$3.27
400
$3.13
600
$3.00
1,000
$2.99
2,600
$1.45
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing