- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH800VQT183MB80U
EKMH800VQT183MB80U
Chemi-Con
Cap Alum 18000UF 20% 80V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 18000UF 20% 80V Snap
Search Keywords: EKMH800VQT183MB80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH800VQT183MB80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
16
$62.87
32
$38.69
48
$30.63
64 +
$30.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT