- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH6R3VSN273MP40S
Description
+
Cap Aluminum Lytic 27000uF 6.3V 20% (22 X 40mm) Snap-In 10mm 0.037 Ohm 2540mA 2000h 105A°C
Search Keywords: EKMH6R3VSN273MP40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH6R3VSN273MP40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:27000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 40 mm
-
Termination Style:Snap-In
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$2.94
200
$2.72
400
$2.64
600
$2.49
1,000
$2.48
2,600
$1.27
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments