- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH6R3VRT563MB25U
EKMH6R3VRT563MB25U
Chemi-Con
Cap Alum 56000UF 20% 6.3V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 56000UF 20% 6.3V Snap
Search Keywords: EKMH6R3VRT563MB25U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH6R3VRT563MB25U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
128
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
On Order:
256
can ship 7/10/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$8.95
10
$8.92
25
$8.90
32
$8.88
64
$6.66
96
$6.22
128 +
$6.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT