- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH630VSN332MP50T
Description
+
Cap Aluminum Lytic 3300uF 63V 20% (22 X 50mm) Snap-In 10mm 0.075 Ohm 2290mA 2000h 105A°C
Search Keywords: EKMH630VSN332MP50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH630VSN332MP50T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 50 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.37
200
$1.23
400
$1.08
600
$1.05
1,000
$1.04
2,600
$1.03
5,000
$1.02
7,600 +
$1.01
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT