- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH630VSN332MA25S
Description
+
Cap Aluminum Lytic 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.075 Ohm 2060mA 2000h 105A°C
Search Keywords: EKMH630VSN332MA25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH630VSN332MA25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
200
$3.70
400
$3.54
600
$3.40
1,000
$3.39
2,600
$1.66
5,000 +
$1.62
Click for Quote
Log in
to unlock special pricing