- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VSN822MA35T
Description
+
Cap Aluminum Lytic 8200uF 50V 20% (35 X 35mm) Snap-In 10mm 0.04 Ohm 3550mA 2000h 105A°C
Search Keywords: EKMH500VSN822MA35T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VSN822MA35T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 35 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.79
50
$3.12
200
$2.99
400
$2.32
600
$2.28
1,000
$2.20
2,600
$2.14
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT