- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VSN272MP30U
EKMH500VSN272MP30U
Chemi-Con
Cap Alum 2700UF 20% 50V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 2700UF 20% 50V Snap
Search Keywords: EKMH500VSN272MP30U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VSN272MP30U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.56
200
$1.99
400
$1.30
600
$1.26
1,000
$1.24
2,600
$1.19
5,000
$1.16
7,600 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments