- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VSN123MA45S
Description
+
Cap Aluminum Lytic 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4550mA 2000h 105A°C
Search Keywords: EKMH500VSN123MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VSN123MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:12000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.69
50
$6.67
200
$6.11
400
$5.86
600
$5.71
1,000
$5.69
2,600 +
$2.89
Click for Quote
Log in
to unlock special pricing