- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VQT223MB50T
Description
+
Cap Aluminum Lytic 22000uF 50V 20% (40 X 50mm) Solder Pin 0.015 Ohm 5000mA 2000h 105A°C
Search Keywords: EKMH500VQT223MB50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VQT223MB50T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:40 x 50 mm
-
Termination Style:Solder Pin
-
Voltage:50 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT