- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VNN392MR25S
Description
+
Cap Aluminum Lytic 3900uF 50V 20% (30 X 25mm) Snap-In 10mm 0.085 Ohm 1950mA 2000h 105°C
Search Keywords: EKMH500VNN392MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VNN392MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.15
200
$1.75
400
$1.67
600
$1.62
1,000
$1.53
2,600
$1.49
5,000
$1.45
7,600 +
$1.43
Click for Quote
Log in
to unlock special pricing