- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VNN103MA35U
EKMH500VNN103MA35U
Chemi-Con
Cap Alum 10000UF 20% 50V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 10000UF 20% 50V Snap
Search Keywords: EKMH500VNN103MA35U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VNN103MA35U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.66
200
$2.60
400
$2.05
600
$2.00
1,000
$1.99
2,600
$1.97
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments