- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH451VNN821MA80U
EKMH451VNN821MA80U
Chemi-Con
Cap Alum 820UF 20% 450V Snap
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Alum 820UF 20% 450V Snap
Search Keywords: EKMH451VNN821MA80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH451VNN821MA80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.57
25
$6.24
50
$6.10
100
$6.01
300
$5.47
500
$5.46
1,000 +
$5.40
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
EKHS4H1VSN871MA60S
VIEW PRODUCT