- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH451VNN561MA63T
Description
+
Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2110mA 2000h 105A°C
Search Keywords: EKMH451VNN561MA63T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH451VNN561MA63T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 63 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent