- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH401VQT821MB50U
EKMH401VQT821MB50U
Chemi-Con
Cap Alum 820UF 20% 400V Snap
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Alum 820UF 20% 400V Snap
Search Keywords: EKMH401VQT821MB50U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH401VQT821MB50U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Cap Aluminum Lytic 820uF 420V 20% (35 X 50mm) Snap-In 10mm 2590mA 2000h 105C
In Stock:
194
Minimum Order:
5