- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH401VNN331MR45U
EKMH401VNN331MR45U
Chemi-Con
Cap Alum 330UF 20% 400V Snap
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Alum 330UF 20% 400V Snap
Search Keywords: EKMH401VNN331MR45U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH401VNN331MR45U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.53
200
$3.40
400
$2.23
600
$2.18
1,000
$2.17
2,600
$2.15
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing