- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH350VSN472MP30U
EKMH350VSN472MP30U
Chemi-Con
Cap Alum 4700UF 20% 35V Snap
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Alum 4700UF 20% 35V Snap
Search Keywords: EKMH350VSN472MP30U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH350VSN472MP30U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.670
200
$1.494
400
$0.952
600
$0.937
1,000
$0.923
2,600
$0.909
5,000
$0.896
7,600 +
$0.882
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments