- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH250VNN123MP45T
Description
+
Cap Aluminum Lytic 12000uF 25V 20% (22 X 45mm) Snap-In 10mm 0.041 Ohm 2690mA 2000h 105A°C
Search Keywords: EKMH250VNN123MP45T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH250VNN123MP45T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:12000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 45 mm
-
Termination Style:Snap-In
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$1.154
400
$1.015
600
$0.993
1,000
$0.991
2,600
$0.973
5,000
$0.961
7,600
$0.955
10,000 +
$0.953
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
EKMH250VNN123MP45U
VIEW PRODUCT