- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH201VNN681MQ40U
EKMH201VNN681MQ40U
Chemi-Con
Cap Alum 680UF 20% 200V Snap
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Alum 680UF 20% 200V Snap
Search Keywords: EKMH201VNN681MQ40U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH201VNN681MQ40U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.15
200
$1.88
400
$1.22
600
$1.20
1,000
$1.17
2,600
$1.16
5,000
$1.14
7,600 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EKMQ201VNN681MP40U
VIEW PRODUCT