- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH201VNN122MA40U
EKMH201VNN122MA40U
Chemi-Con
Cap Alum 1200UF 20% 200V Snap
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Alum 1200UF 20% 200V Snap
Search Keywords: EKMH201VNN122MA40U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH201VNN122MA40U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.165
200
$2.749
400
$2.663
600
$2.579
1,000
$2.495
2,600
$2.379
5,000
$2.347
7,600 +
$2.336
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EKMQ201VNN122MR35U
VIEW PRODUCT
CUSTOMERS
ALSO BOUGHT