- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH160VSN473MA45U
EKMH160VSN473MA45U
Chemi-Con
Cap Alum 47000UF 20% 16V Snap
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Alum 47000UF 20% 16V Snap
Search Keywords: EKMH160VSN473MA45U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH160VSN473MA45U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.095
10
$7.024
25
$4.909
50
$4.861
100
$4.545
150
$4.402
200 +
$4.359
Click for Quote
Log in
to unlock special pricing