- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VSN102MP35S
Description
+
Cap Aluminum Lytic 1000uF 100V 20% (22 X 35mm) Snap-In 10mm 0.249 Ohm 1500mA 2000h 105A°C
Search Keywords: EKMH101VSN102MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VSN102MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.22
200
$2.98
400
$2.86
600
$2.74
1,000
$2.73
2,600
$1.28
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing